Filter Your Search
1 - 10 of 29 results
|
MS3470L10-6S-LC
TE Connectivity
|
$28.5422 | Obsolete | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 26482G | NO | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | TE Connectivity | |||||||||||||||||||||||||||||
|
MS3470L10-6SW
TE Connectivity
|
$30.6433 | Obsolete | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | TE Connectivity | |||||||||||||||||||||||||||||
|
MS3470L10-6S
TE Connectivity
|
$38.4944 | Yes | Obsolete | 6 | 7.5 A | FEMALE | PANEL | 10 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 | NO | 7.5A | 1 | POLARIZED | N | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | TE Connectivity | ||||||||||||||
|
MS3470L10-6S
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/5-115 | NO | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | ||||||||||||||||||||||||||||
|
MS3470L10-6SW
Defense Logistics Agency
|
Check for Price | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 26482 | NO | W | ENVIRONMENT RESISTANT | YES | -55 °C | 200 °C | SOLID | RECEPTACLE | M39029/5-115 | 6 | 20 | Crp Rear Rlse | BAYONET | 90 | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | 10-6 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||
|
MS3470L10-6SW-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||
|
MS3470L10-6S
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
MS3470L10-6SW
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/5-115, POLARIZED | NO | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | ||||||||||||||||||||||||||||
|
MS3470L10-6S-LC
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||
|
MS3470L10-6S-CO
Aero-Electric Connector Inc
|
Check for Price | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/5-115 | NO | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 |