Part Details for MS3470L10-6S by Corsair Electrical Connectors Inc
Overview of MS3470L10-6S by Corsair Electrical Connectors Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MS3470L10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V90:2381_17969877
|
Arrow Electronics | Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port Min Qty: 50 Package Multiple: 1 | Americas - 49 |
|
$23.2000 / $23.3200 | Buy Now |
DISTI #
26763481
|
Verical | Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port Min Qty: 49 Package Multiple: 1 | Americas - 49 |
|
$23.2000 / $23.3200 | Buy Now |
Part Details for MS3470L10-6S
MS3470L10-6S CAD Models
MS3470L10-6S Part Data Attributes
|
MS3470L10-6S
Corsair Electrical Connectors Inc
Buy Now
|
Compare Parts:
MS3470L10-6S
Corsair Electrical Connectors Inc
MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS3470L10-6S
This table gives cross-reference parts and alternative options found for MS3470L10-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3470L10-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3470L10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3470L10-6S vs MS3470L10-6S |
MS3470A10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3470L10-6S vs MS3470A10-6S |
MS3470W10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3470L10-6S vs MS3470W10-6S |