Part Details for MS5N170FC by MASPOWER
Overview of MS5N170FC by MASPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS5N170FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.7kV 5A 160W 5.310V3A 5V250A 1 N-Channel TO-247 MOSFETs ROHS | 4 |
|
$1.8382 / $2.7408 | Buy Now |