Part Details for MS8250-P2920 by Microchip Technology Inc
Overview of MS8250-P2920 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MS8250-P2920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MS8250-P2920-ND
|
DigiKey | GAAS SCHOTTKY NON HERMETIC FLIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS8250-P2920
|
Microchip Technology Inc | GaAs Schottky Non Hermetic Flip Chip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.7800 / $12.0200 | Buy Now |
|
NAC | GAAS SCHOTTKY ANTIPARALLEL FLIPCHIP RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MS8250-P2920
MS8250-P2920 CAD Models
MS8250-P2920 Part Data Attributes:
|
MS8250-P2920
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MS8250-P2920
Microchip Technology Inc
Mixer Diode, Millimeter Wave Band, Gallium Arsenide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.026 X 0.013 INCH, 0.005 INCH HEIGHT, ROHS COMPLIANT, CASE P6213, FLIP CHIP-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.08 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Pulsed Input Power-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |