Part Details for MSAC18 by Microchip Technology Inc
Overview of MSAC18 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for MSAC18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4204
|
Newark | Uni-Directional Tvs Do-41P Rohs Compliant: Yes |Microchip MSAC18 Min Qty: 215 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.0400 | Buy Now |
DISTI #
MSAC18-ND
|
DigiKey | TVS DIODE 18VWM 28.8VC DO41 Min Qty: 215 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0400 | Buy Now |
DISTI #
MSAC18
|
Avnet Americas | Diode TVS Single Uni-Direction 18V 500W 2-Pin DO-204AL Bag - Bulk (Alt: MSAC18) RoHS: Not Compliant Min Qty: 215 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $3.2700 | Buy Now |
DISTI #
579-MSAC18
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ DO-41P RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
MSAC18
|
Microchip Technology Inc | Uni-Directional TVS _ DO-41P, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7500 / $3.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1800 / $4.6400 | Buy Now | |
DISTI #
MSAC18
|
Avnet Americas | Diode TVS Single Uni-Direction 18V 500W 2-Pin DO-204AL Bag - Bulk (Alt: MSAC18) RoHS: Not Compliant Min Qty: 215 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $3.2700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 107 Package Multiple: 1 | 0 |
|
$2.8400 / $3.4300 | Buy Now |
|
Master Electronics | 0 |
|
$3.1800 / $4.6400 | Buy Now |
Part Details for MSAC18
MSAC18 CAD Models
MSAC18 Part Data Attributes:
|
MSAC18
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSAC18
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 28.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSAC18
This table gives cross-reference parts and alternative options found for MSAC18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAC18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSAC18 | Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MSAC18 vs MVSAC18 |
MVSAC18E3 | Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSAC18 vs MVSAC18E3 |
MSPSAC18 | Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MSAC18 vs MSPSAC18 |
MQSAC18 | Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MSAC18 vs MQSAC18 |