Part Details for MSAC26 by Microchip Technology Inc
Overview of MSAC26 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for MSAC26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4206
|
Newark | Uni-Directional Tvs Do-41P Rohs Compliant: Yes |Microchip MSAC26 Min Qty: 215 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.0400 | Buy Now |
DISTI #
MSAC26-ND
|
DigiKey | TVS DIODE 26VWM 42.3VC DO41 Min Qty: 215 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0400 | Buy Now |
DISTI #
MSAC26
|
Avnet Americas | Diode TVS Single Uni-Direction 26V 500W 2-Pin DO-204AL Bag - Bulk (Alt: MSAC26) RoHS: Not Compliant Min Qty: 215 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 / $3.2700 | Buy Now |
DISTI #
579-MSAC26
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
MSAC26
|
Microchip Technology Inc | Uni-Directional TVS _ DO-41P, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7500 / $3.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1800 / $4.6400 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 107 Package Multiple: 1 | 0 |
|
$2.8400 / $3.4300 | Buy Now |
|
Master Electronics | 0 |
|
$3.1800 / $4.6400 | Buy Now |
Part Details for MSAC26
MSAC26 CAD Models
MSAC26 Part Data Attributes:
|
MSAC26
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSAC26
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 42.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSAC26
This table gives cross-reference parts and alternative options found for MSAC26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAC26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSAC26E3 | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSAC26 vs MVSAC26E3 |
MSPSAC26 | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MSAC26 vs MSPSAC26 |
MQSAC26E3 | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSAC26 vs MQSAC26E3 |