Part Details for MSB15MH-13 by Diodes Incorporated
Overview of MSB15MH-13 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSB15MH-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8419
|
Newark | Diode, Bridge Rect, 1Ph, 1Kv, 1.5A, Msbl, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1.5A, Bridge Rectifier Case Style:Msbl, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Diodes Inc. MSB15MH-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2580 / $0.6460 | Buy Now |
DISTI #
31-MSB15MH-13CT-ND
|
DigiKey | BRIDGE RECT 1P 1KV 1.5A 4MSBL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3240 In Stock |
|
$0.1684 / $0.5800 | Buy Now |
DISTI #
MSB15MH-13
|
Avnet Americas | Diode Rectifier Bridge Single 1.5A 4-Pin MSBL T/R - Tape and Reel (Alt: MSB15MH-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.1415 / $0.1672 | Buy Now |
DISTI #
621-MSB15MH-13
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier RoHS: Compliant | 114 |
|
$0.1880 / $0.5800 | Buy Now |
|
Future Electronics | MSB15MH Series 1kV Surface Mount Bridge Rectifier 4MSBL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
MSB15MH-13
|
Avnet Americas | Diode Rectifier Bridge Single 1.5A 4-Pin MSBL T/R - Tape and Reel (Alt: MSB15MH-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.1415 / $0.1672 | Buy Now |
DISTI #
MSB15MH-13
|
Avnet Silica | Diode Rectifier Bridge Single 1.5A 4-Pin MSBL T/R (Alt: MSB15MH-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | BRIDGE RECT 1P 1KV 1.5A 4MSBL | 3500 |
|
RFQ | |
DISTI #
2748306
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2065 / $0.6269 | Buy Now |
DISTI #
2748306RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2065 / $0.3730 | Buy Now |
Part Details for MSB15MH-13
MSB15MH-13 CAD Models
MSB15MH-13 Part Data Attributes:
|
MSB15MH-13
Diodes Incorporated
Buy Now
|
Compare Parts:
MSB15MH-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |