Part Details for MSB20ML by Lite-On Semiconductor Corporation
Overview of MSB20ML by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSB20ML
MSB20ML CAD Models
MSB20ML Part Data Attributes:
|
MSB20ML
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MSB20ML
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, THIN, COMPACT, PLASTIC, MSBL, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | R-PDSO-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F4 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MSB20ML
This table gives cross-reference parts and alternative options found for MSB20ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB20ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSB20M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, THIN, COMPACT, PLASTIC, MSBL, 4 PIN | Lite-On Semiconductor Corporation | MSB20ML vs MSB20M |