Part Details for MSB31DA-0 by Micro Electronics Corporation
Overview of MSB31DA-0 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MSB31DA-0
MSB31DA-0 CAD Models
MSB31DA-0 Part Data Attributes
|
MSB31DA-0
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MSB31DA-0
Micro Electronics Corporation
Single Color LED, Red, Diffused, T-1, 3.2mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for MSB31DA-0
This table gives cross-reference parts and alternative options found for MSB31DA-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB31DA-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRB31D | Single Color LED, Red, Diffused, T-1, 3.2mm | Micro Electronics Corporation | MSB31DA-0 vs MRB31D |
MSB31DA-3 | Single Color LED, Red, Diffused, T-1, 3.2mm, | Micro Electronics Corporation | MSB31DA-0 vs MSB31DA-3 |
MSB31DA-1 | Single Color LED, Red, Diffused, T-1, 3.2mm, | Micro Electronics Corporation | MSB31DA-0 vs MSB31DA-1 |
MSB48DA | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm | Micro Electronics Corporation | MSB31DA-0 vs MSB48DA |