Part Details for MSC-10A by OptiFuse
Overview of MSC-10A by OptiFuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MSC-10A-ND
|
DigiKey | FUSE GLASS 10A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3740 In Stock |
|
$0.4410 / $1.0200 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
MSC-10A
|
TME | Fuse: fuse, medium time-lag, 10A, 250VAC, glass, 5x20mm, brass, bulk Min Qty: 5 | 10 |
|
$0.4700 / $0.7600 | Buy Now |
|
PUI | Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 3740 |
|
RFQ | |
|
South Electronics | MSC-10A | 3740 |
|
RFQ |