Datasheets
MSC1213Y3PAGR by: Texas Instruments

IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64, Microcontroller

Part Details for MSC1213Y3PAGR by Texas Instruments

Overview of MSC1213Y3PAGR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MSC1213Y3PAGR

MSC1213Y3PAGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSC1213Y3PAGR Part Data Attributes

MSC1213Y3PAGR Texas Instruments
Buy Now Datasheet
Compare Parts:
MSC1213Y3PAGR Texas Instruments IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64, Microcontroller
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description TFQFP, TQFP64,.47SQ
Pin Count 64
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO OPERATES AT 2.7V MINIMUM SUPPLY
Address Bus Width 16
Bit Size 8
CPU Family 8051
Clock Frequency-Max 40 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-PQFP-G64
Length 10 mm
Number of I/O Lines 32
Number of Terminals 64
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 1280
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 40 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MSC1213Y3PAGR

This table gives cross-reference parts and alternative options found for MSC1213Y3PAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1213Y3PAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSC1211Y3PAGT 8051 CPU with 8kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 Texas Instruments MSC1213Y3PAGR vs MSC1211Y3PAGT
MSC1211Y5PAGTG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1213Y3PAGR vs MSC1211Y5PAGTG4
MSC1214Y2PAGRG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1213Y3PAGR vs MSC1214Y2PAGRG4
MSC1212Y2PAGR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1213Y3PAGR vs MSC1212Y2PAGR
MSC1214Y3PAGR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1213Y3PAGR vs MSC1214Y3PAGR
MSC1214Y3PAGT 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 8k flash memory 64-TQFP -40 to 125 Texas Instruments MSC1213Y3PAGR vs MSC1214Y3PAGT
MSC1212Y5PAGRG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1213Y3PAGR vs MSC1212Y5PAGRG4
MSC1213Y5PAGTG4 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 32k flash memory 64-TQFP -40 to 125 Texas Instruments MSC1213Y3PAGR vs MSC1213Y5PAGTG4
MSC1213Y5PAGT 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 32k flash memory 64-TQFP -40 to 125 Texas Instruments MSC1213Y3PAGR vs MSC1213Y5PAGT
MSC1211Y2PAGTG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1213Y3PAGR vs MSC1211Y2PAGTG4
Part Number Description Manufacturer Compare
MSC1214Y2PAGR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1213Y3PAGR vs MSC1214Y2PAGR
MSC1211Y3PAGTG4 8051 CPU with 8kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 Texas Instruments MSC1213Y3PAGR vs MSC1211Y3PAGTG4
MSC1214Y4PAGTG4 Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125 Texas Instruments MSC1213Y3PAGR vs MSC1214Y4PAGTG4
MSC1211Y4PAGTG4 8051 CPU with 16kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 Texas Instruments MSC1213Y3PAGR vs MSC1211Y4PAGTG4
MSC1212Y3PAGTG4 8051 CPU with 8kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 Texas Instruments MSC1213Y3PAGR vs MSC1212Y3PAGTG4
SAB-C504-2E40 Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQFP44, PLASTIC, MQFP-44 Infineon Technologies AG MSC1213Y3PAGR vs SAB-C504-2E40
MSC1211Y5PAGTG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1213Y3PAGR vs MSC1211Y5PAGTG4
MSC1212Y3PAGT 8051 CPU with 8kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 Texas Instruments MSC1213Y3PAGR vs MSC1212Y3PAGT
MSC1212Y2PAGTG4 8051 CPU with 4kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 Texas Instruments MSC1213Y3PAGR vs MSC1212Y2PAGTG4
MSC1212Y3PAGR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1213Y3PAGR vs MSC1212Y3PAGR

MSC1213Y3PAGR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC1213Y3PAGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC1213Y3PAGR by Texas Instruments

Select Manufacturer
Which Manufacturer of MSC1213Y3PAGR would you like to use for your alert(s)?
  • Please alert me when MSC1213Y3PAGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC1213Y3PAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC1213Y3PAGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC1213Y3PAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC1213Y3PAGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC1213Y3PAGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: