Part Details for MSC7119VM1200 by NXP Semiconductors
Overview of MSC7119VM1200 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for MSC7119VM1200
MSC7119VM1200 CAD Models
MSC7119VM1200 Part Data Attributes:
|
MSC7119VM1200
NXP Semiconductors
Buy Now
|
Compare Parts:
MSC7119VM1200
NXP Semiconductors
0-BIT, 300MHz, OTHER DSP, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, MAPBGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 300 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MSC7119VM1200
This table gives cross-reference parts and alternative options found for MSC7119VM1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC7119VM1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAPL138AZWTA3 | IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor | Texas Instruments | MSC7119VM1200 vs OMAPL138AZWTA3 |
OMAPL138AZCEA3 | IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor | Texas Instruments | MSC7119VM1200 vs OMAPL138AZCEA3 |
OMAPL138AZWT3 | IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor | Texas Instruments | MSC7119VM1200 vs OMAPL138AZWT3 |
OMAPL138ZWT3 | IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor | Texas Instruments | MSC7119VM1200 vs OMAPL138ZWT3 |
OMAPL138ZCE3 | IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor | Texas Instruments | MSC7119VM1200 vs OMAPL138ZCE3 |
OMAPL138ZWTA3 | IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor | Texas Instruments | MSC7119VM1200 vs OMAPL138ZWTA3 |