Part Details for MSD7342-473MLC by Coilcraft Inc
Overview of MSD7342-473MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSD7342-473MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSD7342-473MLC-ND
|
DigiKey | FIXED IND 47UH 860MA 420MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
844 In Stock |
|
$1.4875 / $3.7400 | Buy Now |
DISTI #
994-MSD7342-473MLC
|
Mouser Electronics | Coupled Inductors 47uH Shld 20% 0.86A 420mOhms AECQ2 RoHS: Compliant | 1492 |
|
$1.5900 / $3.4800 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, dual-wound SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1055 |
|
$0.7400 / $2.9900 | Buy Now |
|
Chips Pulse Industry Limited | SMD-4P 7.5x7.5mm Power Inductors ROHS Purchase Online, Ship Immediately | 20 |
|
$2.2838 / $2.7649 | Buy Now |
DISTI #
2297246
|
element14 Asia-Pacific | INDUCTOR, 47UH,0.86A,20%,9.5MHZ, REEL RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$2.7183 / $3.2239 | Buy Now |
|
LCSC | SMD-4P7.5x7.5mm Power Inductors ROHS | 17 |
|
$2.5376 / $3.9216 | Buy Now |
|
Perfect Parts Corporation | 1960 |
|
RFQ |