MSD75-16
Microsemi Corporation
Description: Bridge Rectifier Diode, 3 Phase, 1600V V(RRM), Silicon, CASE M2, 5 PIN

Overview of MSD75-16 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

CAD Models for MSD75-16 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSD75-16 by Microsemi Corporation

MSD75-16
Microsemi Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
CASE M2, 5 PIN
Pin Count
5
Manufacturer Package Code
CASE M2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
1600 V
Case Connection
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JESD-30 Code
R-XUFM-X5
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
750 A
Number of Elements
6
Number of Phases
3
Number of Terminals
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
75 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MSD75-16
    Microsemi Corporation
    Bridge Rectifier Diode, 3 Phase, 1600V V(RRM), Silicon, CASE M2, 5 PIN
    VS

Related Parts for MSD75-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSD75-16 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSD75-16 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSD75-16 would you like to use for your alert(s)?
  • Please alert me when MSD75-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSD75-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSD75-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSD75-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSD75-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSD75-16 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: