Part Details for MSFK A341 / 1 / 100 / SW by Schutzinger GmbH
Overview of MSFK A341 / 1 / 100 / SW by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3416-CLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
GA3416-CLD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
GA3416- | Coilcraft Inc | Dual inductor, for Class D, SMT, RoHS |
Price & Stock for MSFK A341 / 1 / 100 / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSFKA34111-SW
|
TME | Test lead, 16A, banana plug 4mm,both sides, with protection Min Qty: 1 | 20 |
|
$7.5300 / $8.0400 | Buy Now |