Part Details for MSFW-110-50/60-OD (ALTERNATE: 34420) by Festo
Overview of MSFW-110-50/60-OD (ALTERNATE: 34420) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSFW-110-50/60-OD (ALTERNATE: 34420)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71145369
|
RS | Solenoid Coil, 110VAC, plug vanes for MSSD-F 3 pin | Festo MSFW-110-50/60-OD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$25.0900 | Buy Now |