Part Details for MSK0021E by MS Kennedy Corporation
Overview of MSK0021E by MS Kennedy Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MSK0021E
MSK0021E CAD Models
MSK0021E Part Data Attributes
|
MSK0021E
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK0021E
MS Kennedy Corporation
Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSK0021E
This table gives cross-reference parts and alternative options found for MSK0021E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0021E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLH0021K/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Microwave | MSK0021E vs FLH0021K/883 |
LH0021K | IC OP-AMP, 5000 uV OFFSET-MAX, MBFM8, METAL CAN, TO-3, 8 PIN, Operational Amplifier | National Semiconductor Corporation | MSK0021E vs LH0021K |
LH0021K/883B | IC OP-AMP, MBFM8, METAL CAN, TO-3, 8 PIN, Operational Amplifier | National Semiconductor Corporation | MSK0021E vs LH0021K/883B |
LH0021K | OP-AMP, 5000uV OFFSET-MAX, MBFM8, METAL CAN, TO-3, 8 PIN | Texas Instruments | MSK0021E vs LH0021K |
8508801YA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM2, METAL CAN, TO-3, 12 PIN | Elantec (RETIRED) | MSK0021E vs 8508801YA |
8508801YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | API Technologies Corp EIS (RETIRED) | MSK0021E vs 8508801YA |
8508801YX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, | Elantec (RETIRED) | MSK0021E vs 8508801YX |
FLH0021K/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | API Technologies Corp EIS (RETIRED) | MSK0021E vs FLH0021K/883 |
8508801YA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, METAL CAN, TO-3, 12 PIN | MS Kennedy Corporation | MSK0021E vs 8508801YA |
8508801YX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, METAL CAN, TO-3, 12 PIN | API Technologies Corp | MSK0021E vs 8508801YX |