Part Details for MSL-1947HB3 by Unity Opto Technology
Overview of MSL-1947HB3 by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSL-1947HB3
MSL-1947HB3 CAD Models
MSL-1947HB3 Part Data Attributes
|
MSL-1947HB3
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MSL-1947HB3
Unity Opto Technology
Visible LED, Water Clear
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 0.4 mm | |
Reverse Voltage-Max | 5 V |