Part Details for MSM3764A-15RS by OKI Electric Industry Co Ltd
Overview of MSM3764A-15RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H8S/2215R-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for H8S/2215R |
Part Details for MSM3764A-15RS
MSM3764A-15RS CAD Models
MSM3764A-15RS Part Data Attributes
|
MSM3764A-15RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM3764A-15RS
OKI Electric Industry Co Ltd
Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY; HIDDEN REFRESH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.1 mm | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Seated Height-Max | 4.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM3764A-15RS
This table gives cross-reference parts and alternative options found for MSM3764A-15RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM3764A-15RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8265-15P | Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16, PLASTIC, DIP-16 | FUJITSU Semiconductor Limited | MSM3764A-15RS vs MB8265-15P |
MB8264A-15-W | 64KX1 PAGE MODE DRAM, 150ns, CDIP16, CERDIP-16 | FUJITSU Limited | MSM3764A-15RS vs MB8264A-15-W |
MB8264-15P | Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16, PLASTIC, DIP-16 | FUJITSU Semiconductor Limited | MSM3764A-15RS vs MB8264-15P |
MB8264A-15-W | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERDIP-16 | FUJITSU Semiconductor Limited | MSM3764A-15RS vs MB8264A-15-W |