Part Details for MSM80C154SRS by OKI Electric Industry Co Ltd
Overview of MSM80C154SRS by OKI Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM80C154SRS
MSM80C154SRS CAD Models
MSM80C154SRS Part Data Attributes
|
MSM80C154SRS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM80C154SRS
OKI Electric Industry Co Ltd
Microcontroller, 8-Bit, 24MHz, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 51.98 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Speed | 24 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSM80C154SRS
This table gives cross-reference parts and alternative options found for MSM80C154SRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM80C154SRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87C52/BQA | Microcontroller, 8-Bit, OTPROM, CMOS, CDIP40, CERAMIC, DIP-40 | QP Semiconductor | MSM80C154SRS vs 87C52/BQA |
DS80C320-MNL | 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Rochester Electronics LLC | MSM80C154SRS vs DS80C320-MNL |
SST89V516RD2-33-I-PIE | Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Silicon Storage Technology | MSM80C154SRS vs SST89V516RD2-33-I-PIE |
DS80C320-MCL | 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Rochester Electronics LLC | MSM80C154SRS vs DS80C320-MCL |
DS80C320-MCG | 8-BIT, MROM, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Rochester Electronics LLC | MSM80C154SRS vs DS80C320-MCG |
SAF-C501G-L24P | Microcontroller, 8-Bit, 24MHz, CMOS, PDIP40 | Siemens | MSM80C154SRS vs SAF-C501G-L24P |
SAB-C501G-LP | Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40 | Siemens | MSM80C154SRS vs SAB-C501G-LP |
TS87C58X2-LLA | Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | MSM80C154SRS vs TS87C58X2-LLA |
DS80C310-MCG | 8-BIT, MROM, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Rochester Electronics LLC | MSM80C154SRS vs DS80C310-MCG |
SAB80C32-P | Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40 | Siemens | MSM80C154SRS vs SAB80C32-P |