Part Details for MSMA0805R0020FSM by Eaton Bussmann
Overview of MSMA0805R0020FSM by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMA0805R0020FSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4330
|
Newark | Res, R002, 1%, 0.5W, Metal Strip, 0805 Rohs Compliant: Yes |Eaton Bussmann MSMA0805R0020FSM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4840 |
|
$0.1420 / $0.1720 | Buy Now |
DISTI #
283-MSMA0805R0020FSMCT-ND
|
DigiKey | RES 0.002 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12822 In Stock |
|
$0.0625 / $0.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0630 / $0.0890 | Buy Now |
DISTI #
000000000006421014
|
Sager | Current Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 2 mohm, 50 TCR MnCu Metal AEC-Q Min Qty: 5000 | 0 |
|
$0.0676 / $0.0714 | Buy Now |