There are no models available for this part yet.
Overview of MSMA2512R0010FEN by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSMA2512R0010FEN by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK4354
|
Newark | Res, R001, 1%, 2W, Metal Strip, 2512 Rohs Compliant: Yes |Eaton Bussmann MSMA2512R0010FEN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2840 |
|
$0.2280 / $0.2740 | Buy Now | |
DISTI #
283-MSMA2512R0010FENCT-ND
|
DigiKey | RES 0.001 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10307 In Stock |
|
$0.1000 / $0.6700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1000 / $0.1430 | Buy Now | ||
DISTI #
000000000006421077
|
Sager | Current Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 1 mohm, 50 TCR NiCu Metal AEC-Q Min Qty: 4000 | 0 |
|
$0.1081 / $0.1143 | Buy Now |