Part Details for MSMA2512R0050FEN by Eaton Electronics
Overview of MSMA2512R0050FEN by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMA2512R0050FEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK6271
|
Newark | Msma, 2512 Eia, 2 W/ T&r |Eaton Electronics MSMA2512R0050FEN Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.1900 | Buy Now |
DISTI #
MSMA2512R0050FEN
|
TME | Resistor: metal strip, sensing, SMD, 2512, 5mΩ, 2W, ±1%, -55÷170°C Min Qty: 10 | 3400 |
|
$0.1120 / $0.2230 | Buy Now |