Part Details for MSMA2512R0800FGN by Eaton Bussmann
Overview of MSMA2512R0800FGN by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMA2512R0800FGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4394
|
Newark | Res, R08, 1%, 3W, Metal Strip, 2512 Rohs Compliant: Yes |Eaton Bussmann MSMA2512R0800FGN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3995 |
|
$0.2410 / $0.3440 | Buy Now |
DISTI #
283-MSMA2512R0800FGNCT-ND
|
DigiKey | RES 0.08 OHM 1% 3W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7989 In Stock |
|
$0.1365 / $0.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1300 / $0.1770 | Buy Now | |
DISTI #
000000000006421154
|
Sager | Current Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 80 mohm, 50 TCR NiCu Metal AEC-Q Min Qty: 4000 | 0 |
|
$0.1405 / $0.1444 | Buy Now |
DISTI #
4070275RL
|
element14 Asia-Pacific | RES, R08, 1%, 3W, METAL STRIP, 2512 RoHS: Compliant Min Qty: 100 Container: Reel | 3995 |
|
$0.1324 / $0.2455 | Buy Now |
DISTI #
4070275
|
element14 Asia-Pacific | RES, R08, 1%, 3W, METAL STRIP, 2512 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3995 |
|
$0.1324 / $0.3498 | Buy Now |
DISTI #
4070275
|
Farnell | RES, R08, 1%, 3W, METAL STRIP, 2512 RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 3995 |
|
$0.1318 / $0.3729 | Buy Now |
DISTI #
4070275RL
|
Farnell | RES, R08, 1%, 3W, METAL STRIP, 2512 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 2 Days Container: Reel | 3995 |
|
$0.1318 / $0.2336 | Buy Now |