Part Details for MSMBG20CA/TR by Microchip Technology Inc
Overview of MSMBG20CA/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBG20CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4291
|
Newark | Tvs 20V 5% 600W Bi Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MSMBG20CA/TR Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
MSMBG20CA/TRMS-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC SMBG Min Qty: 700 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2900 | Buy Now |
DISTI #
494-MSMBG20CA/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 20V 5% 600W bi RoHS: Not Compliant | 0 |
|
$1.2900 | Order Now |
DISTI #
MSMBG20CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1600 / $1.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3700 / $2.0000 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 250 Package Multiple: 1 | 0 |
|
$1.2500 / $1.5400 | Buy Now |
|
Master Electronics | 0 |
|
$1.3700 / $2.0000 | Buy Now |
Part Details for MSMBG20CA/TR
MSMBG20CA/TR CAD Models
MSMBG20CA/TR Part Data Attributes:
|
MSMBG20CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBG20CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSMBG20CA/TR
This table gives cross-reference parts and alternative options found for MSMBG20CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBG20CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBG20CATR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSMBG20CA/TR vs MSMBG20CATR |
MSMBG20CAE3TR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSMBG20CA/TR vs MSMBG20CAE3TR |