MSMBJ160A
Description: Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Overview of MSMBJ160A by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MSMBJ160A by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MSMBJ160A
Avnet Americas Diode TVS Single Uni-Dir 160V 600W 2-Pin DO-214AA - Bag (Alt: MSMBJ160A) RoHS: Not Compliant Min Qty: 1695 Package Multiple: 1 Container: Bag 0
RFQ
NAC Hi Rel TVS RoHS: Compliant Min Qty: 900 Package Multiple: 1 0
RFQ

CAD Models for MSMBJ160A by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSMBJ160A by Microchip Technology Inc

MSMBJ160A
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, SMBJ, 2 PIN
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
197 V
Breakdown Voltage-Min
178 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-J2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
160 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. MSMBJ160A
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
    VS

Related Parts for MSMBJ160A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMBJ160A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMBJ160A by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MSMBJ160A would you like to use for your alert(s)?
  • Please alert me when MSMBJ160A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSMBJ160A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMBJ160A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSMBJ160A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMBJ160A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMBJ160A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: