Part Details for MSMBJ6.0A by Microchip Technology Inc
Overview of MSMBJ6.0A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ6.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4652
|
Newark | Tvs 6V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ6.0A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
1086-8133-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SMBJ Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
553 In Stock |
|
$1.2600 | Buy Now |
DISTI #
MSMBJ6.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ6.0A) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
494-MSMBJ6.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 6V 5% 600W uni RoHS: Not Compliant | 0 |
|
$1.1700 / $1.2600 | Order Now |
DISTI #
MSMBJ6.0A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
58 Alternates Available |
|
$1.0600 / $1.2600 | Buy Now |
|
Future Electronics | MSMB Series 10.3 V 600 W Surface Mount Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.3100 / $1.5000 | Buy Now |
|
Onlinecomponents.com | 58 Factory Stock |
|
$1.2300 / $1.9800 | Buy Now | |
DISTI #
MSMBJ6.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ6.0A) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.2600 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 6VWM 10.3VC DO214AA | 19 |
|
RFQ | |
DISTI #
MSMBJ6.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ6.0A) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.2600 | Buy Now |
Part Details for MSMBJ6.0A
MSMBJ6.0A CAD Models
MSMBJ6.0A Part Data Attributes
|
MSMBJ6.0A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ6.0A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ6.0A
This table gives cross-reference parts and alternative options found for MSMBJ6.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ6.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBJ6.0A | Trans Voltage Suppressor Diode, | MDE Semiconductor Inc | MSMBJ6.0A vs MSMBJ6.0A |