Part Details for MSMBJ60A/TR by Microchip Technology Inc
Overview of MSMBJ60A/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ60A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4667
|
Newark | Tvs 60V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ60A/TR Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
MSMBJ60A/TRMS-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC SMBJ Min Qty: 700 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3300 | Buy Now |
DISTI #
494-MSMBJ60A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 60V 5% 600W uni RoHS: Not Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
MSMBJ60A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2200 / $1.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4000 / $2.0400 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 245 Package Multiple: 1 | 0 |
|
$1.2700 / $1.5700 | Buy Now |
|
Master Electronics | 0 |
|
$1.4000 / $2.0400 | Buy Now |
Part Details for MSMBJ60A/TR
MSMBJ60A/TR CAD Models
MSMBJ60A/TR Part Data Attributes
|
MSMBJ60A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ60A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ60A/TR
This table gives cross-reference parts and alternative options found for MSMBJ60A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ60A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ60A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | MSMBJ60A/TR vs SMBJ60A |
SMBJ60AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ60A/TR vs SMBJ60AHM3_A/I |
SMBJ60AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ60A/TR vs SMBJ60AHE3_A/I |
SMBJ60A | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | MSMBJ60A/TR vs SMBJ60A |
SMBJ60A-M3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBJ60A/TR vs SMBJ60A-M3/5B |
SMBJ60A | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | MSMBJ60A/TR vs SMBJ60A |
SMBJ60AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ60A/TR vs SMBJ60AHM3/H |
P6SMBJ60A | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | MSMBJ60A/TR vs P6SMBJ60A |
SMBJ60A | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | MSMBJ60A/TR vs SMBJ60A |
MSMBJ60A | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ60A/TR vs MSMBJ60A |