Datasheets
MSMBJ78A/TR by:

Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Part Details for MSMBJ78A/TR by Microchip Technology Inc

Overview of MSMBJ78A/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Financial Technology (Fintech) Telecommunications

Price & Stock for MSMBJ78A/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ4702
Newark Tvs 78V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ78A/TR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0900
$1.0900 Buy Now
DISTI # MSMBJ78A/TRMS-ND
DigiKey TVS DIODE 78VWM 126VC SMBJ Min Qty: 800 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 800 $1.1300
$1.1300 Buy Now
DISTI # MSMBJ78A/TR
Avnet Americas Diode TVS Single Uni-Dir 78V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MSMBJ78A/TR) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $1.2300
  • 100 $1.1300
  • 500 $1.0900
$1.0900 / $1.2300 Buy Now
DISTI # 494-MSMBJ78A/TR
Mouser Electronics ESD Suppressors / TVS Diodes TVS 78V 5% 600W uni RoHS: Not Compliant 0
  • 800 $1.1300
$1.1300 Order Now
DISTI # MSMBJ78A/TR
Microchip Technology Inc Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.2300
  • 100 $1.1300
  • 500 $1.0900
  • 1,000 $1.0200
$1.0200 / $1.2300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 800 $1.1400
  • 1,600 $1.0800
  • 3,200 $1.0700
  • 5,600 $1.0500
  • 8,000 $1.0400
$1.0400 / $1.1400 Buy Now
NAC TVS RoHS: Compliant Min Qty: 287 Package Multiple: 1 0
  • 1 $1.3400
  • 100 $1.2100
  • 500 $1.1200
  • 1,000 $1.0900
$1.0900 / $1.3400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 800 $1.1400
  • 1,600 $1.0800
  • 3,200 $1.0700
  • 5,600 $1.0500
  • 8,000 $1.0400
$1.0400 / $1.1400 Buy Now

Part Details for MSMBJ78A/TR

MSMBJ78A/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSMBJ78A/TR Part Data Attributes

MSMBJ78A/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MSMBJ78A/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMBJ, 2 PIN
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 95.8 V
Breakdown Voltage-Min 86.7 V
Breakdown Voltage-Nom 91.25 V
Clamping Voltage-Max 126 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 78 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MSMBJ78A/TR

This table gives cross-reference parts and alternative options found for MSMBJ78A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ78A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ78A-E3/5B Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MSMBJ78A/TR vs SMBJ78A-E3/5B
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, World Products Inc MSMBJ78A/TR vs SMBJ78A
SMBJ78A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor MSMBJ78A/TR vs SMBJ78A
SMBJ78A-M3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors MSMBJ78A/TR vs SMBJ78A-M3/52
MSMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MSMBJ78A/TR vs MSMBJ78A
SMBJ78A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors MSMBJ78A/TR vs SMBJ78A-E3/5B
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MSMBJ78A/TR vs SMBJ78A
SMBJ78A-M3/5B Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MSMBJ78A/TR vs SMBJ78A-M3/5B
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation MSMBJ78A/TR vs SMBJ78A
SMBJ78A-13-F Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated MSMBJ78A/TR vs SMBJ78A-13-F
Part Number Description Manufacturer Compare
SMBJ78A-M3/52 Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MSMBJ78A/TR vs SMBJ78A-M3/52
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MSMBJ78A/TR vs SMBJ78A
SMBJ78AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ78A/TR vs SMBJ78AHM3/H
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd MSMBJ78A/TR vs SMBJ78A
SMBJ78A Transient Suppressor, DB Lectro Inc MSMBJ78A/TR vs SMBJ78A
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components MSMBJ78A/TR vs SMBJ78A
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc MSMBJ78A/TR vs SMBJ78A
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation MSMBJ78A/TR vs SMBJ78A
SMBJ78A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, General Instrument Corp MSMBJ78A/TR vs SMBJ78A
SMBJ78A-M3/5B Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MSMBJ78A/TR vs SMBJ78A-M3/5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMBJ78A/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMBJ78A/TR by Microchip Technology Inc

  • Please alert me when MSMBJ78A/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSMBJ78A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMBJ78A/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSMBJ78A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMBJ78A/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMBJ78A/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: