There are no models available for this part yet.
Overview of MSMBJSAC15E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSMBJSAC15E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ4434
|
Newark | Low Cap Tvs 15V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC15E3/TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.5600 | Buy Now | |
DISTI #
MSMBJSAC15E3/TRMS-ND
|
DigiKey | TVS DIODE 15VWM 23.6VC SMBJ Min Qty: 400 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5600 | Buy Now | |
DISTI #
MSMBJSAC15E3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 500W 2-Pin DO-214AA T/R - Tape and Reel (Alt: MSMBJSAC15E3/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.4600 / $2.7600 | Buy Now | |
DISTI #
MSMBJSAC15E3
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 500W 2-Pin DO-214AA T/R - Bulk (Alt: MSMBJSAC15E3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.5700 | Buy Now | |
DISTI #
494-MSMBJSAC15E3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 15V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$2.5600 | Order Now | |
DISTI #
MSMBJSAC15E3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3200 / $2.7600 | Buy Now | |
Future Electronics | SURFACE MOUNT 500 Watt Low Capacitance Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Container: Cut Tape/Mini-Reel | 14Cut Tape/Mini-Reel |
|
$3.4100 / $4.5700 | Buy Now | ||
Future Electronics | SURFACE MOUNT 500 Watt Low Capacitance Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$2.4800 / $2.6800 | Buy Now | ||
Onlinecomponents.com | Low Cap Tvs 15V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC15E3/TR RoHS: Compliant |
165 In Stock |
|
$2.5700 / $2.9400 | Buy Now | ||
DISTI #
73573440
|
Verical | Diode TVS Single Uni-Dir 15V 500W 2-Pin SMBJ T/R RoHS: Compliant Min Qty: 165 Package Multiple: 165 Date Code: 2333 | Americas - 165 |
|
$3.3410 / $3.4840 | Buy Now |
CAD Models for MSMBJSAC15E3/TR by Microchip Technology Inc
Part Data Attributes for MSMBJSAC15E3/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
16.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-J2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|