Part Details for MSMBJSAC45E3 by Microchip Technology Inc
Overview of MSMBJSAC45E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MSMBJSAC45E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4447
|
Newark | Low Cap Tvs 45V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC45E3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.5500 | Buy Now |
DISTI #
1086-8204-ND
|
DigiKey | TVS DIODE 45VWM 77VC SMBJ Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5500 | Buy Now |
DISTI #
MSMBJSAC45E3
|
Avnet Americas | Diode TVS Single Uni-Dir 45V 500W 2-Pin SMBJ Bulk - Bulk (Alt: MSMBJSAC45E3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.7500 | Buy Now |
DISTI #
494-MSMBJSAC45E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
DISTI #
MSMBJSAC45E3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3100 / $2.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7000 / $3.9400 | Buy Now | |
DISTI #
MSMBJSAC45E3
|
Avnet Americas | Diode TVS Single Uni-Dir 45V 500W 2-Pin SMBJ Bulk - Bulk (Alt: MSMBJSAC45E3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.7500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 126 Package Multiple: 1 | 0 |
|
$2.4600 / $3.0300 | Buy Now |
|
Master Electronics | 0 |
|
$2.7000 / $3.9400 | Buy Now |
Part Details for MSMBJSAC45E3
MSMBJSAC45E3 CAD Models
MSMBJSAC45E3 Part Data Attributes:
|
MSMBJSAC45E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJSAC45E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |