Part Details for MSMCG12A/TR by Microchip Technology Inc
Overview of MSMCG12A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCG12A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4846
|
Newark | Tvs 12V 5% 1500W Uni Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMCG12A/TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
150-MSMCG12A/TR-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMCG Min Qty: 500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
MSMCG12A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-215AB Bulk - Tape and Reel (Alt: MSMCG12A/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.7600 / $1.9800 | Buy Now |
DISTI #
494-MSMCG12A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 12V 5% 1500W uni RoHS: Not Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
MSMCG12A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6600 / $1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $1.8400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 178 Package Multiple: 1 | 0 |
|
$1.7500 / $2.1500 | Buy Now |
DISTI #
MSMCG12A/TR
|
Avnet Silica | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-215AB Bulk (Alt: MSMCG12A/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMCG12A/TR
|
EBV Elektronik | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-215AB Bulk (Alt: MSMCG12A/TR) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6700 / $1.8400 | Buy Now |
Part Details for MSMCG12A/TR
MSMCG12A/TR CAD Models
MSMCG12A/TR Part Data Attributes
|
MSMCG12A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCG12A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |