Part Details for MSMCGLCE6.5AE3/TR by Microchip Technology Inc
Overview of MSMCGLCE6.5AE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCGLCE6.5AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0358
|
Newark | Low Cap Tvs 6.5V 5% 1500W Uni 100Pf Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMCGLCE6.5AE3/TR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $4.8700 | Buy Now |
DISTI #
150-MSMCGLCE6.5AE3/TR-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC SMCG Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8700 | Buy Now |
DISTI #
MSMCGLCE6.5AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-215AB - Tape and Reel (Alt: MSMCGLCE6.5AE3/TR) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$4.6700 / $5.2400 | Buy Now |
DISTI #
494-MSMCGLCE65AE3TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Cap TVS 6.5V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$4.8700 | Order Now |
DISTI #
MSMCGLCE6.5AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4100 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.1300 / $7.4800 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.5600 / $5.5000 | Buy Now |
|
Master Electronics | 0 |
|
$5.1300 / $7.4800 | Buy Now |