Part Details for MSMCGLCE6.5AE3 by Microchip Technology Inc
Overview of MSMCGLCE6.5AE3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCGLCE6.5AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0357
|
Newark | Low Cap Tvs 6.5V 5% 1500W Uni 100Pf Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMCGLCE6.5AE3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.4700 | Buy Now |
DISTI #
1086-8466-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC SMCG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4700 | Buy Now |
DISTI #
MSMCGLCE6.5AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-215AB - Tape and Reel (Alt: MSMCGLCE6.5AE3/TR) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$4.6700 / $5.2400 | Buy Now |
DISTI #
MSMCGLCE6.5AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-215AB - Bulk (Alt: MSMCGLCE6.5AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3000 / $4.8000 | Buy Now |
DISTI #
494-MSMCGLCE6.5AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Cap TVS 6.5V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
DISTI #
MSMCGLCE6.5AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
327 Alternates Available |
|
$4.0500 / $4.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$4.4600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 6.5V Reverse Standoff (Typ) - 7.22V Breakdown (Min) - 11.2V Clamping (Max)@Ipp - 100A - 1.5kW - SMCG (DO-215AB) -RoHS Compliant. RoHS: Compliant | 397 Factory Stock |
|
$4.7100 / $6.8600 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 6.5VWM 11.2VC DO215AB | 158 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 72 Package Multiple: 1 | 0 |
|
$4.1800 / $5.0400 | Buy Now |
Part Details for MSMCGLCE6.5AE3
MSMCGLCE6.5AE3 CAD Models
MSMCGLCE6.5AE3 Part Data Attributes
|
MSMCGLCE6.5AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCGLCE6.5AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSMCGLCE6.5AE3
This table gives cross-reference parts and alternative options found for MSMCGLCE6.5AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCGLCE6.5AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCGLCE6.5AE3 | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMCGLCE6.5AE3 vs MASMCGLCE6.5AE3 |
SMCGLCE6.5ATR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMCGLCE6.5AE3 vs SMCGLCE6.5ATR |
MSPSMCG5630AE3 | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMCGLCE6.5AE3 vs MSPSMCG5630AE3 |
MXLSMCGLCE6.5AE3TR | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSMCGLCE6.5AE3 vs MXLSMCGLCE6.5AE3TR |
MSMCGLCE6.5AE3TR | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSMCGLCE6.5AE3 vs MSMCGLCE6.5AE3TR |
MSMCGLCE6.5ATR | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSMCGLCE6.5AE3 vs MSMCGLCE6.5ATR |
MVSMCGLCE6.5AE3 | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMCGLCE6.5AE3 vs MVSMCGLCE6.5AE3 |
MVSMCG5630AE3 | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMCGLCE6.5AE3 vs MVSMCG5630AE3 |
MASMCGLCE6.5A | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMCGLCE6.5AE3 vs MASMCGLCE6.5A |
MVSMCG5630A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMCGLCE6.5AE3 vs MVSMCG5630A |