Part Details for MSMCJ17AE3 by Microchip Technology Inc
Overview of MSMCJ17AE3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCJ17AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5256
|
Newark | Tvs 17V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ17AE3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
1086-8546-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC DO214AB Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
MSMCJ17AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MSMCJ17AE3/TR) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 / $1.7200 | Buy Now |
DISTI #
MSMCJ17AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ17AE3) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.5300 | Buy Now |
DISTI #
494-MSMCJ17AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 17V 5% 1500W uni RoHS: Compliant | 0 |
|
$1.4100 / $1.5300 | Order Now |
DISTI #
MSMCJ17AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 17V Reverse Standoff (Typ) - 18.9V Breakdown (Min) - 27.6V Clamping (Max)@Ipp - 53.3A - 1.5kW - DO-214AB (SMCJ) -RoHS Compliant. RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 17V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 3259 |
|
$0.9975 / $2.3750 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 227 Package Multiple: 1 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
Part Details for MSMCJ17AE3
MSMCJ17AE3 CAD Models
MSMCJ17AE3 Part Data Attributes
|
MSMCJ17AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ17AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |