Part Details for MSMCJ6.5CA by Microchip Technology Inc
Overview of MSMCJ6.5CA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCJ6.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5394
|
Newark | Tvs 6.5V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ6.5CA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.3000 | Buy Now |
DISTI #
1086-8623-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3000 | Buy Now |
DISTI #
MSMCJ6.5CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6.5V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ6.5CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.4900 | Buy Now |
DISTI #
494-MSMCJ6.5CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMCJ (DO-214AB) RoHS: Not Compliant | 225 |
|
$2.3000 / $2.4900 | Buy Now |
DISTI #
MSMCJ6.5CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
932 Alternates Available |
|
$2.0900 / $2.4900 | Buy Now |
|
Onlinecomponents.com | 932 Factory Stock |
|
$2.4400 / $3.5600 | Buy Now | |
DISTI #
MSMCJ6.5CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6.5V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ6.5CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.4900 | Buy Now |
|
Ameya Holding Limited | Diode TVS Single Bi-Dir 6.5V 1.5KW 2-Pin DO-214AB Bulk | 569 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 140 Package Multiple: 1 | 0 |
|
$2.2300 / $2.7400 | Buy Now |
DISTI #
MSMCJ6.5CA
|
Avnet Silica | Diode TVS Single Bi-Dir 6.5V 1.5KW 2-Pin DO-214AB Bulk (Alt: MSMCJ6.5CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |