There are no models available for this part yet.
Overview of MSMCJLCE30AE3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSMCJLCE30AE3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ5122
|
Newark | Low Cap Tvs 30V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE30AE3/TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $3.9200 | Buy Now | |
DISTI #
MSMCJLCE30AE3/TRMS-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMCJ Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9200 | Buy Now | |
DISTI #
494-MSMCJLCE30AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 30V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$3.9200 | Order Now | |
DISTI #
MSMCJLCE30AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5600 / $4.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$3.9300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $3.9100 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 82 Package Multiple: 1 | 0 |
|
$3.6800 / $4.4400 | Buy Now | ||
DISTI #
MSMCJLCE30AE3/TR
|
EBV Elektronik | SMCJ/SURFACE MOUNT 1500 WATT LOW CAPACITANCE TRANSIENT VOLTAGE SUPPRESSOR (Alt: MSMCJLCE30AE3/TR) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.6000 / $3.9100 | Buy Now |