Part Details for MSMF041L1U1 by Panasonic Electronic Components
Overview of MSMF041L1U1 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMF041L1U1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4092-ND
|
DigiKey | SERVOMOTOR 3000 RPM 100V Min Qty: 1 Lead time: 14 Weeks Container: Box |
2 In Stock |
|
$583.3470 / $641.6800 | Buy Now |
DISTI #
658-MSMF041L1U1
|
Mouser Electronics | AC, DC & Servo Motors A6 Motor LI,400 W,100 V,OS,IP67 | 0 |
|
$623.7000 / $693.0000 | Order Now |
DISTI #
72076486
|
RS | A6 Motor LI,400 W,100 V, OS, IP67 | Panasonic Industrial Automation MSMF041L1U1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$713.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$561.3300 / $594.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$561.3300 / $594.1300 | Buy Now |