Part Details for MSMF082L1D2 by Panasonic Electronic Components
Overview of MSMF082L1D2 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMF082L1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSMF082L1D2-ND
|
DigiKey | MOTOR AC SERVO 200V LI 750W IP65 Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1,001.5200 | Buy Now |
DISTI #
658-MSMF082L1D2
|
Mouser Electronics | AC, DC & Servo Motors A6 Motor LI,750 W,200 V,RS,BRK,OS,IP65 | 0 |
|
$1,082.0000 | Order Now |
DISTI #
72076513
|
RS | A6 Motor LI,750 W,200 V, RS, BRK, OS, IP65 | Panasonic Industrial Automation MSMF082L1D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,114.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$863.2700 / $914.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$863.2700 / $914.2800 | Buy Now |