Part Details for MSMLJ12AE3/TR by Microchip Technology Inc
Overview of MSMLJ12AE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMLJ12AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5730
|
Newark | Tvs 12V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ12AE3/TR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.5100 | Buy Now |
DISTI #
MSMLJ12AE3/TRMS-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMLJ Min Qty: 400 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5100 | Buy Now |
DISTI #
494-MSMLJ12AE3/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 12V 5% 3000W uni RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
DISTI #
MSMLJ12AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2800 / $2.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $3.8400 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 130 Package Multiple: 1 | 0 |
|
$2.4000 / $2.9500 | Buy Now |
DISTI #
MSMLJ12AE3/TR
|
EBV Elektronik | Diode TVS Single Uni-Dir 12V 3KW 2-Pin DO-214AB (Alt: MSMLJ12AE3/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.6300 / $3.8400 | Buy Now |
Part Details for MSMLJ12AE3/TR
MSMLJ12AE3/TR CAD Models
MSMLJ12AE3/TR Part Data Attributes:
|
MSMLJ12AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ12AE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMLJ12AE3/TR
This table gives cross-reference parts and alternative options found for MSMLJ12AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ12AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMLJ12AE3TR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | Microsemi Corporation | MSMLJ12AE3/TR vs MSMLJ12AE3TR |