Part Details for MSMLJ15AE3TR by Microchip Technology Inc
Overview of MSMLJ15AE3TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMLJ15AE3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSMLJ15AE3TR
|
TME | Diode: TVS, 3kW, 17.6V, 123A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$3.3400 / $4.1800 | RFQ |