Part Details for MSMLJ160AE3 by Microchip Technology Inc
Overview of MSMLJ160AE3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMLJ160AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5787
|
Newark | Tvs 160V 5% 3000W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ160AE3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.1300 | Buy Now |
DISTI #
1086-8988-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1300 | Buy Now |
DISTI #
MSMLJ160AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 160V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ160AE3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.2900 | Buy Now |
DISTI #
494-MSMLJ160AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
DISTI #
MSMLJ160AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9200 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2400 / $3.2600 | Buy Now | |
DISTI #
MSMLJ160AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 160V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ160AE3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.2900 | Buy Now |
DISTI #
MSMLJ160AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 160V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ160AE3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.2900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 153 Package Multiple: 1 | 0 |
|
$2.0400 / $2.5100 | Buy Now |
Part Details for MSMLJ160AE3
MSMLJ160AE3 CAD Models
MSMLJ160AE3 Part Data Attributes
|
MSMLJ160AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ160AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMLJ160AE3
This table gives cross-reference parts and alternative options found for MSMLJ160AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ160AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMLJ160A | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MSMLJ160AE3 vs MSMLJ160A |