-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MICROSMP, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0851
|
Newark | 150W,15V Unidir,micro-Smp Tvs |Vishay MSMP15A-M3/89A Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
MSMP15A-M3/89A
|
Avnet Americas | 150W,15V UNIDIR,MICRO-SMP TVS - Tape and Reel (Alt: MSMP15A-M3/89A) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0454 | Buy Now |
DISTI #
78-MSMP15A-M389A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 150W,15V UNIDIR,Micro-SMP TVS RoHS: Compliant | 30164 |
|
$0.0340 / $0.3500 | Buy Now |
DISTI #
MSMP15A-M3/89A
|
TTI | ESD Suppressors / TVS Diodes 150W,15V UNIDIR,Micro-SMP TVS pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0340 / $0.0380 | Buy Now |
DISTI #
MSMP15A-M3/89A
|
Avnet Americas | 150W,15V UNIDIR,MICRO-SMP TVS - Tape and Reel (Alt: MSMP15A-M3/89A) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0454 | Buy Now |
DISTI #
MSMP15A-M3/89A
|
Avnet Americas | 150W,15V UNIDIR,MICRO-SMP TVS - Tape and Reel (Alt: MSMP15A-M3/89A) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0454 | Buy Now |
DISTI #
DTRL11275
|
Rutronik | TVS-DIODE UNI 150W 18V MicroSMP RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Stock DE - 22500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0444 / $0.0527 | Buy Now |
DISTI #
MSMP15A-M3/89A
|
Avnet Asia | 150W,15V UNIDIR,MICRO-SMP TVS (Alt: MSMP15A-M3/89A) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0744 / $0.0838 | Buy Now |
DISTI #
MSMP15A-M3/89A
|
EBV Elektronik | 150W,15V UNIDIR,MICRO-SMP TVS (Alt: MSMP15A-M3/89A) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 1 Weeks, 2 Days | EBV - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSMP15A-M3/89A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSMP15A-M3/89A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MICROSMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MICROSMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 32.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |