MSNA0612R0030FCM
Description: Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP

Overview of MSNA0612R0030FCM by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MSNA0612R0030FCM by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MSNA0612R0030FCM
Avnet Americas Resistor Current Sense Metal Strip 0612 3m Ohm 1% 1W ?100ppm/?C T/R - Tape and Reel (Alt: MSNA0612R0030FCM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1136
  • 10,000 $0.1120
  • 20,000 $0.1088
  • 30,000 $0.1072
  • 40,000 $0.1056
  • 50,000 $0.1040
  • 500,000 $0.1024
$0.1024 / $0.1136 Buy Now
DISTI # 504-MSNA0612R0030FCM
Mouser Electronics Current Sense Resistors - SMD MSNA, 0612 SIZE, 1 Watt, 3 mohm, 100 TCR MnCu Metal AEC-Q RoHS: Compliant 4472
  • 1 $0.3300
  • 10 $0.2630
  • 100 $0.1870
  • 500 $0.1620
  • 1,000 $0.1430
  • 2,500 $0.1360
  • 5,000 $0.1000
$0.1000 / $0.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 5,000 $0.1000
$0.1000 Buy Now
DISTI # MSNA0612R0030FCM
Avnet Abacus Resistor Current Sense Metal Strip 0612 3m Ohm 1% 1W �100ppm/�C T/R (Alt: MSNA0612R0030FCM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MSNA0612R0030FCM by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSNA0612R0030FCM by Eaton Corporation

MSNA0612R0030FCM
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
1.7 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.003 Ω
Resistor Type
FIXED RESISTOR
Size Code
0612
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.0548 V
Want to compare parts?
  1. MSNA0612R0030FCM
    Eaton Corporation
    Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSNA0612R0030FCM by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSNA0612R0030FCM by Eaton Corporation

Select Manufacturer
Which Manufacturer of MSNA0612R0030FCM would you like to use for your alert(s)?
  • Please alert me when MSNA0612R0030FCM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSNA0612R0030FCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSNA0612R0030FCM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSNA0612R0030FCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSNA0612R0030FCM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSNA0612R0030FCM by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: