Part Details for MSP-13-01 by Essentra Components
Overview of MSP-13-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BRUZ-80 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZ-65 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZRL7-105 | Analog Devices | 10 Bit Low Power 65/80/105 Msp |
Price & Stock for MSP-13-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4376-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYL 13/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1400 In Stock |
|
$0.1919 / $0.4000 | Buy Now |
DISTI #
144-MSP-13-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,13/16 in Spc RoHS: Compliant | 0 |
|
$0.1870 / $0.3400 | Order Now |
DISTI #
70906474
|
RS | Spacer, Mini, Natural, 13/16 in | Essentra Components MSP-13-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1850 / $0.2010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1500 | Buy Now |
|
Bisco Industries | 51 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 20.6 mm (0.811 in) RoHS: Compliant | 0 |
|
$0.1284 / $0.1705 | Buy Now |
DISTI #
RICMSP-13-01
|
DB Roberts | CB SptMiniNatural13/16 in Spc CB Support Mini Natural | 0 |
|
RFQ |