MSP1C12402FHT25E3
Description: Fixed Resistor, Metal Film, 0.5W, 124000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2715,

Overview of MSP1C12402FHT25E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for MSP1C12402FHT25E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62X1316
Newark Msp 1 C 124K 1% K3 Tu70 E3 |Vishay MSP1C12402FHT25E3 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.6200
  • 100 $5.0000
  • 250 $4.7500
$4.7500 / $5.6200 Buy Now
DISTI # MSP1C12402FHT25E3
Avnet Americas Precision Metal Film Resistor 2715 Size 124K Ohm 1% 0.5 W ±50 ppm/°C 2-Pin SMD Tube - Rail/Tube (Alt: MSP1C12402FHT25E3) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tube 0
  • 70 $4.8109
  • 140 $4.0894
  • 280 $3.8733
  • 420 $3.7878
  • 560 $3.5386
  • 700 $3.4842
  • 7,000 $3.4025
$3.4025 / $4.8109 Buy Now

CAD Models for MSP1C12402FHT25E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1C12402FHT25E3 by Vishay Intertechnologies

MSP1C12402FHT25E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
3.9 mm
Package Length
6.8 mm
Package Style
SMT
Package Width
3.8 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
25 °C
Resistance
124000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2715
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. MSP1C12402FHT25E3
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 124000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2715,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1C12402FHT25E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1C12402FHT25E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MSP1C12402FHT25E3 would you like to use for your alert(s)?
  • Please alert me when MSP1C12402FHT25E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1C12402FHT25E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1C12402FHT25E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1C12402FHT25E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1C12402FHT25E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1C12402FHT25E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: