Part Details for MSP1C30902FHT25E3 by Vishay Intertechnologies
Overview of MSP1C30902FHT25E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP1C30902FHT25E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP1C30902FHT25E3
|
Avnet Americas | Precision Metal Film Resistor 2715 Size 309K Ohm 1% 0.5 W ±50 ppm/°C 2-Pin SMD Tube - Rail/Tube (Alt: MSP1C30902FHT25E3) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tube | 0 |
|
$3.4025 / $4.8109 | Buy Now |
Part Details for MSP1C30902FHT25E3
MSP1C30902FHT25E3 CAD Models
MSP1C30902FHT25E3 Part Data Attributes
|
MSP1C30902FHT25E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP1C30902FHT25E3
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 309000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2715,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.9 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2715 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 300 V |