Part Details for MSP2C10R00FHT20E3 by Vishay Intertechnologies
Overview of MSP2C10R00FHT20E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP2C10R00FHT20E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P4254
|
Newark | Msp 2 C 10U 1% K3 Tu50 E3 |Vishay MSP2C10R00FHT20E3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6700 / $5.5000 | Buy Now |
DISTI #
MSP2C10R00FHT20E3
|
Avnet Americas | Res Metal Film 10 Ohm 1% 1W ±50ppm/°C Molded J-Lead SMD Tube - Rail/Tube (Alt: MSP2C10R00FHT20E3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$3.9250 / $5.5343 | Buy Now |
Part Details for MSP2C10R00FHT20E3
MSP2C10R00FHT20E3 CAD Models
MSP2C10R00FHT20E3 Part Data Attributes
|
MSP2C10R00FHT20E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP2C10R00FHT20E3
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4528, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4528 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 350 V |