-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 16-bit ultra-low-power mixed signal microcontroller, 2KB Flash, 128B RAM 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430G2230QDEP-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6208 / $5.2200 | Buy Now |
DISTI #
595-MSP430G2230QDEP
|
Mouser Electronics | 16-bit Microcontrollers - MCU EP 16B Ultra-Low-Pwr Mixed Signal MCU RoHS: Compliant | 312 |
|
$2.6200 / $5.2300 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 2KB FLASH 8SOIC | 8260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2230QDEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2230QDEP
Texas Instruments
Enhanced product 16-bit ultra-low-power mixed signal microcontroller, 2KB Flash, 128B RAM 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 4 | |
Number of Serial I/Os | ||
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.39 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430G2230QDEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2230QDEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430G2230IDR | 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 8-SOIC -40 to 85 | Texas Instruments | MSP430G2230QDEP vs MSP430G2230IDR |
MSP430G2230ID | 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 8-SOIC -40 to 85 | Texas Instruments | MSP430G2230QDEP vs MSP430G2230ID |
MSP430G2230QDREP | Enhanced product 16-bit ultra-low-power mixed signal microcontroller, 2KB Flash, 128B RAM 8-SOIC -40 to 125 | Texas Instruments | MSP430G2230QDEP vs MSP430G2230QDREP |
V62/12620-01XE-T | Enhanced product 16-bit ultra-low-power mixed signal microcontroller, 2KB Flash, 128B RAM 8-SOIC -40 to 125 | Texas Instruments | MSP430G2230QDEP vs V62/12620-01XE-T |