Microcontrollers and Processors
MSP430G2453IPW28R
Texas Instruments
Description: 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85

Overview of MSP430G2453IPW28R by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MSP430G2453IPW28R Texas Instruments MSP430G2x53, MSP430G2x13 Mixed Signal Microcontroller 28-TSSOP -40 to 85

Price & Stock for MSP430G2453IPW28R by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-43605-1-ND
DigiKey IC MCU 16BIT 8KB FLASH 28TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.6900
  • 2,000 $1.2862
$1.2862 / $2.6900 Buy Now
DISTI # 595-SP430G2453IPW28R
Mouser Electronics 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant 1819
  • 1 $1.1300
  • 2,000 $1.1200
$1.1200 / $1.1300 Buy Now
Bristol Electronics   2081
RFQ
DISTI # C1S746204099126
Chip1Stop MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 1990
  • 1 $1.8400
  • 10 $1.1600
$1.1600 / $1.8400 Buy Now
LCSC 8KB 512Byte FLASH 24 1.8V3.6V MSP430 16MHz TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS 80
  • 1 $1.7436
  • 10 $1.5508
  • 30 $1.4142
  • 100 $1.2896
  • 500 $1.2322
  • 1,000 $1.2094
$1.2094 / $1.7436 Buy Now

CAD Models for MSP430G2453IPW28R by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430G2453IPW28R by Texas Instruments

MSP430G2453IPW28R
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP28,.25
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V AT 6 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
1
Number of I/O Lines
24
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
RAM (words)
0.5
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16 MHz
Supply Current-Max
0.42 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430G2453IPW28R
    Texas Instruments
    16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
    VS

Alternate Parts for MSP430G2453IPW28R

This table gives cross-reference parts and alternative options found for MSP430G2453IPW28R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2453IPW28R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430G2453IPW28 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 Texas Instruments MSP430G2453IPW28R vs MSP430G2453IPW28
Part Number Description Manufacturer Compare
MSP430G2153IPW28R 16 MHz MCU with 1KB Flash, 128B SRAM, comparator, timer 28-TSSOP -40 to 85 Texas Instruments MSP430G2453IPW28R vs MSP430G2153IPW28R
MSP430G2353IPW28R 16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 Texas Instruments MSP430G2453IPW28R vs MSP430G2353IPW28R
MSP430G2253IPW28 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 Texas Instruments MSP430G2453IPW28R vs MSP430G2253IPW28
MSP430G2453IPW28 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 Texas Instruments MSP430G2453IPW28R vs MSP430G2453IPW28
MSP430G2553IPW28 16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 Texas Instruments MSP430G2453IPW28R vs MSP430G2553IPW28
MSP430G2353IPW28 16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 Texas Instruments MSP430G2453IPW28R vs MSP430G2353IPW28

Related Parts for MSP430G2453IPW28R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430G2453IPW28R by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430G2453IPW28R by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430G2453IPW28R would you like to use for your alert(s)?
  • Please alert me when MSP430G2453IPW28R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430G2453IPW28R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430G2453IPW28R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430G2453IPW28R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430G2453IPW28R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430G2453IPW28R by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: